PDP SEO Portlet

MCP3301-CI/SN

Analog to Digital Converter, 13 bit, SAR, 100 kSPS, Differential, SPI, 4.5 V to 5.5 V, 8 Pins, NSOIC

Manufacturer:Microchip
Product Category: ICs, AD Convertor
Avnet Manufacturer Part #: MCP3301-CI/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Full Differential Inputs
  • ±1 LSB max DNL
  • ±1 LSB max INL (MCP3301-B)
  • ±2 LSB max INL (MCP3301-C)
  • Single supply operation: 4.5V to 5.5V
  • 100 ksps sampling rate with 5V supply voltage
  • 50 nA typical standby current, 1 µA max
  • 450 µA max active current at 5V
  • Industrial temp range: -40°C to +85°C
  • 8-pin MSOP, PDIP, and SOIC packages
  • Mixed Signal PICtail™ Demo Board (P/N: MXSIGDM) compatible

Technical Attributes

Find Similar Parts

Description Value
null
1 Channel
null
100 kSPS
-40 °C
4.5 V
5.5 V
Surface Mount
null
null
null
null
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
Need More?
USD $:
$ 2.98571
200+
$2.98571
400+
$2.82432
800+
$2.75
1600+
$2.67949
3200+
$2.6125
SubTotal:
$597.14