PDP SEO Portlet

MCP3301-BI/SN

Analog to Digital Converter, 13 bit, SAR, 100 kSPS, Differential, SPI, 4.5 V to 5.5 V, 8 Pins, NSOIC

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP3301-BI/SN
Secondary Manufacturer Part#: MCP3301-BI/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP3301-BI/SN is a 13-bit differential input low power Analog-to-digital Converter (ADC) with SPI serial interface. It features full differential inputs and low power consumption that is ideal for battery-powered systems and remote data acquisition applications. Incorporating successive approximation architecture with on-board sample and hold circuitry, the 13-bit A/D converter is specified to have ±1LSB differential nonlinearity (DNL) and ±1LSB integral nonlinearity (INL) for B-grade devices. The industry-standard SPI serial interface enables 13-bit A/D converter capability to be added to any PIC® microcontroller. It also features a low current design that permits operation with typical standby and active currents of only 50nA and 300µA respectively. The device is capable of conversion rates of up to 100ksps with tested specifications over a 4.5 to 5.5V supply range. The reference voltage can be varied from 400mV to 5V, yielding input-referred resolution between 98µV and 1.22mV.

  • Full differential inputs
  • Mixed Signal PICtailâ„¢ Demo board compatible

Technical Attributes

Find Similar Parts

Description Value
SAR
SOIC
Surface Mount
Differential, Single Ended
SPI
1
8
5.5, 2.7, 5 V
85 °C
-40 °C
Single 13-Bit SAR ADCs
13 Bits
100 ksps
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$3.4
400+
$3.21622
800+
$3.13158
1600+
$3.05128
3200+
$2.975