PDP SEO Portlet

MCP3208-CI/P

Analog to Digital Converter, 12 bit, SAR, 100 kSPS, Pseudo Differential, Single Ended

Manufacturer:Microchip
Product Category: ICs, AD Convertor
Avnet Manufacturer Part #: MCP3208-CI/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 12-bit resolution
  • ± 1 LSB max DNL
  • ± 1 LSB max INL (MCP3204/3208-B)
  • ± 2 LSB max INL (MCP3204/3208-C)
  • 4 (MCP3204) or 8 (MCP3208) input channels
  • Analog inputs programmable as single-ended or pseudo-differential pairs
  • On-chip sample and hold
  • SPI serial interface (modes 0,0 and 1,1)
  • Single supply operation: 2.7V - 5.5V
  • 100 ksps max. sampling rate at VDD = 5V
  • 50 ksps max. sampling rate at VDD = 2.7V
  • Low power CMOS technology: - 500 nA typical standby current, 2 µA max. - 400 µA max. active current at 5V
  • Industrial temp range: -40°C to +85°C
  • Available in PDIP, SOIC and TSSOP packages

Technical Attributes

Find Similar Parts

Description Value
null
8 Channels
null
100 kSPS
-40 °C
2.7 V
5.5 V
Through Hole
null
null
null
null
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390030
Schedule B: 8542390010
In Stock :  150
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
Need More?
USD $:
$ 2.44595
30+
$2.44595
60+
$2.39735
120+
$2.36292
240+
$2.32947
480+
$2.2625
SubTotal:
$73.38