MCP3208-BI/SL
Analog to Digital Converter, 12 bit, SAR, 100 kSPS, Pseudo Differential, Single Ended, 2.7 V to 5.5 V, 16 Pins, NSOIC
- RoHS 10 Compliant
- Tariff Charges
MCP3208-BI/SL is an 8-channel, successive approximation 12bit serial A/D converter with SPI serial interface and on-board sample and hold circuitry. It is programmable to provide four pseudo-differential input pairs or eight single-ended inputs. Communication with the devices is accomplished using a simple serial interface compatible with the SPI protocol. This device operates over a broad voltage range. Application includes sensor Interface, process control, data acquisition, battery operated systems.
- Resolution is 12bits typ (VDD = 5V, VSS = 0V, VREF = 5V, TA = -40°C to +85°C)
- Differential nonlinearity is ±0.5LSB typ (no missing codes over-temperature, TA = -40°C to +85°C)
- Integral nonlinearity is 1LSB max (VDD = 5V, VSS = 0V, VREF = 5V, TA = -40°C to +85°C)
- Analog inputs programmable as single-ended or pseudo-differential pairs, on-chip sample and hold
- On-chip sample and hold, SPI serial interface (modes 0,0 and 1,1)
- Operating voltage range from 2.7 to 5.5V (VDD = 5V, VSS = 0V, VREF = 5V, TA = -40°C to +85°C)
- Throughput rate is 100Ksps typ (VDD = VREF = 5V, TA = -40°C to +85°C)
- Offset error is ±1.25LSB typ (VDD = 5V, VSS = 0V, VREF = 5V, TA = -40°C to +85°C)
- Gain error is ±1.25LSB typ (VDD = 5V, VSS = 0V, VREF = 5V, TA = -40°C to +85°C)
- 16 pin SOIC package, industrial operating temperature range from -40 to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SAR | ||
| SOIC | ||
| Surface Mount | ||
| Pseudo Differential, Single Ended | ||
| SPI | ||
| 8 | ||
| 16 | ||
| 5.5, 2.7, 5 V | ||
| 85 °C | ||
| -40 °C | ||
| Octal 12-Bit SAR ADCs | ||
| 12 Bits | ||
| 100 ksps | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |