MCP3204T-BI/SL
Analog to Digital Converter, 12 bit, SAR, 100 kSPS, Pseudo Differential, Single Ended
- RoHS 10 Compliant
- Tariff Charges
The MCP3204 device is successive approximation 12-bit Analogto-Digital (A/D) Converters with on-board sample and hold circuitry. The MCP3204 is programmable to provide two pseudo-differential input pairs or four singleended inputs. Differential non-linearity (DNL) is specified at ±1 LSB, while Integral non-linearity (INL) is offered in ±1 LSB (MCP3204).
Communication with the devices is accomplished using a simple serial interface compatible with the SPI protocol. The devices are capable of conversion rates of up to 100 ksps. The MCP3204 devices operate over a broad voltage range (2.7V - 5.5V). Low current design permits operation with typical standby and active currents of only 500 nA and 320 µA, respectively. The MCP3204 is offered in 14-pin PDIP, 150 mil SOIC and TSSOP packages.
- 12-bit resolution
- ± 1 LSB max DNL
- ± 1 LSB max INL (MCP3204)
- ± 2 LSB max INL (MCP3204)
- 4 (MCP3204) input channels
- Analog inputs programmable as single-ended or pseudo-differential pairs
- On-chip sample and hold
- SPI serial interface (modes 0,0 and 1,1)
- Single supply operation: 2.7V - 5.5V
- 100 ksps max. sampling rate at Vdd = 5V
- 50 ksps max. sampling rate at Vdd = 2.7V
- Low power CMOS technology:
- 500 nA typical standby current, 2 µA max.
- 400 µA max. active current at 5V
- Industrial temp range: -40°C to +85°C
- Available in PDIP, SOIC and TSSOP packages
- Tape and Reel Packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SAR | ||
| SOIC | ||
| Surface Mount | ||
| Pseudo Differential, Single Ended | ||
| SPI | ||
| 4 | ||
| 14 | ||
| 5.5, 2.7, 5 V | ||
| 85 °C | ||
| -40 °C | ||
| Quad 12-Bit SAR ADCs | ||
| 12 Bits | ||
| 100 ksps | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |