MCP3204-CI/SL
Analog to Digital Converter, 12 bit, SAR, 100 kSPS, Pseudo Differential, Single Ended, 2.7 V to 5.5 V, 14 Pins, NSOIC
- RoHS 10 Compliant
- Tariff Charges
The MCP3204-CI/SL is a 4-channel 12-bit Analogue-to-digital Converter (ADC) with on-board sample and hold circuitry. The MCP3204 12-bit analogue-to-digital converter (ADC) combines high performance and low power consumption, making it ideal for embedded control applications. The MCP3204 features a successive approximation register (SAR) architecture and an industry-standard SPI™ serial interface, allowing 12-bit ADC capability to be added to any PICmicro® microcontroller. The MCP3204 features 100k samples/second, 4-input channels, low power consumption (5nA typical standby, 400µA maximum active). Communication with the devices is accomplished using a simple serial interface compatible with the SPI protocol. The devices are capable of conversion rates of up to 100ksp. The MCP3204 device operated over a broad voltage range (2.7 to 5.5V). Low current design permits operation with typical standby and active currents of only 500nA and 320µA, respectively.
- On-chip sample and hold
- Analogue inputs programmable as single-ended pairs
- Low-power CMOS technology
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SAR | ||
| SOIC | ||
| Surface Mount | ||
| Pseudo Differential, Single Ended | ||
| SPI | ||
| 4 | ||
| 14 | ||
| 5.25, 4.75, 5 V | ||
| 85 °C | ||
| -40 °C | ||
| Quad 12-Bit SAR ADCs | ||
| 12 Bits | ||
| 100 ksps | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |