PDP SEO Portlet

MCP3202T-CI/SN

Analog to Digital Converter, 12 bit, SAR, 100 kSPS, Pseudo Differential, Single Ended, 2.7 V to 5.5 V, 8 Pins, NSOIC

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP3202T-CI/SN
Secondary Manufacturer Part#: MCP3202T-CI/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP3202 is a successive approximation 12-bit analog-to-digital (A/D) converter with on-board sample and hold circuitry.

The MCP3202 is programmable to provide a single pseudo-differential input pair or dual single-ended inputs. Differential non-linearity (DNL) is specified at ±1 LSB, and Integral non-linearity (INL) is offered in ±1 LSB (MCP3202-B) and ±2 LSB (MCP3202-C) versions.

Communication with the device is done using a simple serial interface compatible with the SPI protocol. The device is capable of conversion rates of up to 100 ksps at 5V and 50 ksps at 2.7V.

The MCP3202 operates over a broad voltage range, 2.7V to 5.5V. Low-current design permits operation with typical standby and active currents of only 500 nA and 375 µA, respectively.

The MCP3202 is offered in 8-pin MSOP, PDIP, TSSOP and 150 mil SOIC packages.

  • 12-bit resolution
  • ±1 LSB maximum DNL
  • ±1 LSB maximum INL (MCP3202-B)
  • ±2 LSB maximum INL (MCP3202-C)
  • Analog inputs programmable as single-ended or pseudo-differential pairs
  • On-chip sample and hold
  • SPI Serial Interface (Modes 0,0 and 1,1)
  • Single supply operation: 2.7V-5.5V
  • 100 ksps maximum sampling rate at Vdd = 5V
  • 50 ksps maximum sampling rate at Vdd = 2.7V
  • Low power CMOS technology
  • 500 nA typical standby current, 5 µA maximum
  • 550 µA maximum active current at 5V
  • Industrial temp range: -40°C to +85°C
  • 8-pin MSOP, PDIP, SOIC and TSSOP packages
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
SAR
SOIC
Surface Mount
Pseudo Differential, Single Ended
SPI
2
8
5.5, 2.7 V
85 °C
-40 °C
Dual 12-Bit SAR ADCs
12 Bits
100 ksps
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  3300.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$1.52857
6600+
$1.44595
13200+
$1.4079
19800+
$1.3718
26400+
$1.3375