MCP3202-CI/SN
Analog to Digital Converter, 12 bit, SAR, 100 kSPS, Pseudo Differential, Single Ended, 2.7 V to 5.5 V, 8 Pins, NSOIC
- RoHS 10 Compliant
- Tariff Charges
The MCP3202-CI/SN is a 12-bit Analogue-to-Digital Converter with SPI serial interface combines high performance and low power consumption. The MCP3202 features a successive approximation register (SAR) architecture and an industry-standard SPI™ serial interface, allowing 12-bit ADC capability to be added to any PICmicro® microcontroller. The MCP3202 features 100k samples/second, 2 input channels, low power consumption (5nA typical standby, 550 µA max active). Applications for the MCP3202 includes data acquisition, multi-channel data loggers, robotics and smart sensors.
- 12-bit Resolution
- ±2 LSB Maximum INL
- Analogue inputs programmable as dual single-ended
- On-chip sample and hold
- SPI serial interface (modes 0,0 and 1,1)
- 100kSPS Maximum sampling rate at VDD = 5V
- 50kSPS Maximum sampling rate at VDD = 2.7V
- Low power CMOS technology
- 500nA Typical standby current, 5µA maximum
- 550µA Maximum active current at 5V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SAR | ||
| SOIC | ||
| Surface Mount | ||
| Pseudo Differential, Single Ended | ||
| SPI | ||
| 2 | ||
| 8 | ||
| 1.2 V | ||
| 85 °C | ||
| -40 °C | ||
| Dual 12-Bit SAR ADCs | ||
| 12 Bits | ||
| 100 ksps | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390030 |
| Schedule B: | 8542390010 |