PDP SEO Portlet

MCP3202-CI/P

Analog to Digital Converter, 12 bit, SAR, 100 kSPS, Pseudo Differential, Single Ended, Microwire

Manufacturer:Microchip
Product Category: ICs, AD Convertor
Avnet Manufacturer Part #: MCP3202-CI/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 12-Bit Resolution
  • ±1 LSB max DNL
  • ±1 LSB max INL (MCP3201-B)
  • ±2 LSB max INL (MCP3201-C)
  • On-chip Sample and Hold
  • SPI Serial Interface (modes 0,0 and 1,1)
  • Single Supply Operation: 2.7V - 5.5V
  • 100 ksps Maximum Sampling Rate at VDD = 5V
  • 50 ksps Maximum Sampling Rate at VDD = 2.7V
  • Low-Power CMOS Technology
  • 500 nA Typical Standby Current, 2 µA Maximum
  • 400 µA Maximum Active Current at 5V
  • Industrial Temp Range: -40°C to +85°C
  • 8-pin MSOP, PDIP, SOIC and TSSOP Packages

Technical Attributes

Find Similar Parts

Description Value
null
2 Channels
null
100 kSPS
-40 °C
2.7 V
5.5 V
Through Hole
null
null
null
null
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390030
Schedule B: 8542390010
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:240  Mult:60  
Need More?
USD $:
$ 1.54286
240+
$1.54286
480+
$1.45946
960+
$1.42105
1920+
$1.38462
3840+
$1.35
SubTotal:
$370.29