PDP SEO Portlet

MCP3202-CI/MS

Analog to Digital Converter, 12 bit, SAR, 100 kSPS, Pseudo Differential, Single Ended, Microwire, SPI, 2.7 V to 5.5 V, 8 Pins, MSOP

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP3202-CI/MS
Secondary Manufacturer Part#: MCP3202-CI/MS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. MCP3202 device is a successive approximation 12-bit Analog-to-Digital (A/D) Converter with on-board sample and hold circuitry. The device provides a single pseudo-differential input. Differential Nonlinearity (DNL) is specified at ±1 LSB, and Integral Nonlinearity (INL) is offered in ±1 LSB (MCP3201-B) and ±2 LSB (MCP3201-C) versions. Communication with the device is done using a simple serial interface compatible with the SPI protocol. The device is capable of sample rates of up to 100 ksps at a clock rate of 1.6 MHz. The MCP3202 device operates over a broad voltage range (2.7V- 5.5V). Low-current design permits operation with typical standby and active currents of only 500 nA and 300 µA, respectively. The device is offered in 8-pin MSOP, PDIP, TSSOP and 150 mil SOIC packages.

  • 12-Bit Resolution
  • ±1 LSB max DNL
  • ±1 LSB max INL (MCP3201-B)
  • ±2 LSB max INL (MCP3201-C)
  • On-chip Sample and Hold
  • SPI Serial Interface (modes 0,0 and 1,1)
  • Single Supply Operation: 2.7V - 5.5V
  • 100 ksps Maximum Sampling Rate at VDD = 5V
  • 50 ksps Maximum Sampling Rate at VDD = 2.7V
  • Low-Power CMOS Technology
  • 500 nA Typical Standby Current, 2 µA Maximum
  • 400 µA Maximum Active Current at 5V
  • Industrial Temp Range: -40°C to +85°C
  • 8-pin MSOP, PDIP, SOIC and TSSOP Packages

Technical Attributes

Find Similar Parts

Description Value
SAR
MSOP
Surface Mount
Pseudo Differential, Single Ended
SPI
2
8
5.5, 2.7 V
85 °C
-40 °C
Dual 12-Bit SAR ADCs
12 Bits
100 ksps
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$1.52857
200+
$1.44595
400+
$1.4079
800+
$1.3718
1600+
$1.3375