PDP SEO Portlet

MCP3201T-CI/SN

Analog to Digital Converter, 12 bit, SAR, 100 kSPS, Pseudo Differential, Microwire, SPI, 2.7 V to 5.5 V, 8 Pins, NSOIC

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP3201T-CI/SN
Secondary Manufacturer Part#: 41AH8469
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCP3201T-CI/SN is a successive approximation 12bit Analog-to-Digital(A/D) converter with on-board sample and hold circuitry. The device provides a single pseudo-differential input. Differential Nonlinearity (DNL) is specified at ±1 LSB, and Integral Nonlinearity (INL) is offered in ±2 LSB. Communication with the device is done using a simple serial interface compatible with the SPI protocol. The device is capable of sample rates of up to 100ksps at a clock rate of 1.6MHz. The MCP3201 device operates over a broad voltage range (2.7V-5.5V). Low-current design permits operation with typical standby and active currents of only 500nA and 300µA, respectively. Typical applications include sensor interface, process control, data acquisition and battery operated systems.

  • 100ksps maximum sampling rate at VDD = 5V
  • 50ksps maximum sampling rate at VDD = 2.7V
  • Low-power CMOS technology
  • 400µA maximum active current at 5V
  • Industrial temperature range from -40°C to +85°C
  • Available in 8 pin plastic SOIC package

Technical Attributes

Find Similar Parts

Description Value
SAR
SOIC
Surface Mount
Pseudo Differential, Single Ended
SPI
1
8
2.7 to 5.5, 2.7, 5 V
85 °C
-40 °C
Single 12-Bit SAR ADCs
12 Bits
100 ksps
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 43 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
1+
$1.57
25+
$1.31
50+
$1.25