MCP3201-CI/P
Analog to Digital Converter, 12 bit, SAR, 100 kSPS, Pseudo Differential, Microwire, SPI, 2.7 V to 5.5 V, 8 Pins, PDIP
- RoHS 10 Compliant
- Tariff Charges
The Microchip Technology Inc. MCP3201 device is a successive approximation 12-bit Analog-to-Digital (A/D) Converter with on-board sample and hold circuitry. The device provides a single pseudo-differential input. Differential Nonlinearity (DNL) is specified at ±1 LSB, and Integral Nonlinearity (INL) is offered in ±1 LSB (MCP3201-B) and ±2 LSB (MCP3201-C) versions. Communication with the device is done using a simple serial interface compatible with the SPI protocol. The device is capable of sample rates of up to 100 ksps at a clock rate of 1.6 MHz. The MCP3201 device operates over a broad voltage range (2.7V- 5.5V). Low-current design permits operation with typical standby and active currents of only 500 nA and 300 µA, respectively. The device is offered in 8-pin MSOP, PDIP, TSSOP and 150 mil SOIC packages.
- 12-Bit Resolution
- ±1 LSB max DNL
- ±1 LSB max INL (MCP3201-B)
- ±2 LSB max INL (MCP3201-C)
- On-chip Sample and Hold
- SPI Serial Interface (modes 0,0 and 1,1)
- Single Supply Operation: 2.7V - 5.5V
- 100 ksps Maximum Sampling Rate at VDD = 5V
- 50 ksps Maximum Sampling Rate at VDD = 2.7V
- Low-Power CMOS Technology
- 500 nA Typical Standby Current, 2 µA Maximum
- 400 µA Maximum Active Current at 5V
- Industrial Temp Range: -40°C to +85°C
- 8-pin MSOP, PDIP, SOIC and TSSOP Packages
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SAR | ||
| PDIP | ||
| Through Hole | ||
| Pseudo Differential, Single Ended | ||
| SPI | ||
| 1 | ||
| 8 | ||
| 5.5, 2.7, 5 V | ||
| 85 °C | ||
| -40 °C | ||
| Single 12-Bit SAR ADCs | ||
| 12 Bits | ||
| 100 ksps | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390030 |
| Schedule B: | 8542390010 |