PDP SEO Portlet

MCP3201-BI/SN

Analog to Digital Converter, 12 bit, SAR, 100 kSPS, Pseudo Differential, Microwire, SPI

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP3201-BI/SN
Secondary Manufacturer Part#: MCP3201-BI/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCP3201-BI/SN is a successive approximation 12bit A/D converter w/SPI interface and on-board sample and hold circuitry. The device provides a single pseudo-differential input. Communication with the device is done using a simple serial interface compatible with the SPI protocol. Application includes sensor interface, process control, data acquisition, battery operated systems.

  • Resolution is 12bits typ (VDD = 5V, VSS = 0V, VREF = 5V, TA = -40°C to +85°C)
  • Differential nonlinearity is ±0.5LSB typ (VDD = 5V, VSS = 0V, VREF = 5V, TA = -40°C to +85°C)
  • Integral nonlinearity is ±0.75LSB typ (VDD = 5V, VSS = 0V, VREF = 5V, TA = -40°C to +85°C)
  • On-chip sample and hold, SPI serial interface (modes 0,0 and 1,1), low-power CMOS technology
  • Operating voltage range from 2.7 to 5.5V (VDD = 5V, VSS = 0V, VREF = 5V, TA = -40°C to +85°C)
  • Conversion time is 12clock cycles max (VDD = 5V, VSS = 0V, VREF = 5V, TA = -40°C to +85°C)
  • Throughput rate is 100Ksps max (VDD = VREF = 5V, VDD = 5V, VSS = 0V, VREF = 5V, TA = -40°C to +85°C)
  • Gain error is ±1.25LSB typ (VDD = 5V, VSS = 0V, VREF = 5V, TA = -40°C to +85°C)
  • Total harmonic distortion is -82dB typ (VIN = 0.1V to 4.9V at 1KHz, TA = -40°C to +85°C)
  • 8 pin SOIC package, industrial operating temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
SAR
SOIC
Surface Mount
Pseudo Differential, Single Ended
SPI
1
8
5.5, 2.7, 5 V
85 °C
-40 °C
Single 12-Bit SAR ADCs
12 Bits
100 ksps
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390030
Schedule B: 8542390010
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$3.24286
400+
$3.06757
800+
$2.98684
1600+
$2.91026
3200+
$2.8375