PDP SEO Portlet

MCP3021A5T-E/OT

Analog to Digital Converter, 10 bit, SAR, 22.3 kSPS, Single Ended, Serial I2C, 2.7 V to 5.5 V

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP3021A5T-E/OT
Secondary Manufacturer Part#: MCP3021A5T-E/OT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP3021A5T-E/OT is a 10-bit low power Analogue-to-digital Converter (ADC). This device provides one/single-ended input with very low power consumption. The MCP3021 provides a low maximum conversion current and standby current of 250µA and 1µA respectively. Communication to the MCP3021 is performed using a 2-wire I²C™ compatible interface. Standard (100kHz) and fast (400kHz) I²C™ compatible modes are available with the device. An on-chip conversion clock enables independent timing for the I²C™ compatible clock and the conversion clock. The device is also addressable allowing up to eight devices on a single 2-wire bus. The MCP3021 runs on a single supply voltage that operates over a broad range of 2.7 to 5.5V. This device also provides excellent linearity of ±1 LSB differential non-linearity and ±1 LSB integral non-linearity. Operating temperature range for this device is -40 to +125°C. Ideal for battery-powered and remote data acquisition applications.

  • 5nA Typical standby current
  • 22.3ksps in I²C Fast mode
  • Single-ended analogue input channel
  • On-chip sample and hold
  • On-chip conversion clock

Technical Attributes

Find Similar Parts

Description Value
SAR
SOT-23
Surface Mount
Single Ended
I2C
1
5
5.5, 2.7, 5 V
125 °C
-40 °C
Single 10-Bit SAR ADCs
10 Bits
22.3 ksps
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 357 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.28571
2+
$1.21622
4+
$1.18421
8+
$1.15385
16+
$1.125