PDP SEO Portlet

MCP3008-I/P

Analog to Digital Converter, 10 bit, SAR, 200 kSPS, Pseudo Differential, Single Ended, 2.7 V to 5.5 V, 16 Pins, PDIP

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP3008-I/P
Secondary Manufacturer Part#: 19C7200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. MCP3008 devices is successive approximation 10-bit Analogto-Digital (A/D) converters with on-board sample and hold circuitry. The MCP3004 is programmable to provide two pseudo-differential input pairs or four single-ended inputs. The MCP3008 is programmable to provide four pseudo-differential input pairs or eight single-ended inputs. Differential Nonlinearity (DNL) and Integral Nonlinearity (INL) are specified at ±1 LSB. Communication with the devices is accomplished using a simple serial interface compatible with the SPI protocol. The devices are capable of conversion rates of up to 200 ksps. The 3008 devices operate over a broad voltage range (2.7V - 5.5V). Low-current design permits operation with typical standby currents of only 5 nA and typical active currents of 320 µA. The MCP3004 is offered in 14-pin PDIP, 150 mil SOIC and TSSOP packages, while the MCP3008 is offered in 16- pin PDIP and SOIC packages.

  • 10-bit resolution
  • ± 1 LSB max DNL
  • ± 1 LSB max INL
  • 4 (MCP3004) or 8 (MCP3008) input channels
  • Analog inputs programmable as single-ended or pseudo-differential pairs
  • On-chip sample and hold
  • SPI serial interface (modes 0,0 and 1,1)
  • Single supply operation: 2.7V - 5.5V
  • 200 ksps max. sampling rate at VDD = 5V
  • 75 ksps max. sampling rate at VDD = 2.7V
  • Low power CMOS technology
  • 5 nA typical standby current, 2 µA max.
  • 500 µA max. active current at 5V
  • Industrial temp range: -40°C to +85°C
  • Available in PDIP, SOIC and TSSOP packages

Technical Attributes

Find Similar Parts

Description Value
SAR
PDIP
Through Hole
Pseudo Differential, Single Ended
SPI
8
16
5.5, 2.7, 5 V
85 °C
-40 °C
Octal 10-Bit SAR ADCs
10 Bits
200 ksps
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 64 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.34
10+
$3.98
25+
$3.6
60+
$3.46
120+
$3.31