MCP3004-I/P
Analog to Digital Converter, 10 bit, SAR, 200 kSPS, Pseudo Differential, Single Ended, 2.7 V to 5.5 V, 14 Pins, PDIP
- RoHS 10 Compliant
- Tariff Charges
The Microchip Technology Inc. MCP3004 devices is successive approximation 10-bit Analogto-Digital (A/D) converters with on-board sample and hold circuitry. The MCP3004 is programmable to provide two pseudo-differential input pairs or four single-ended inputs. The MCP3008 is programmable to provide four pseudo-differential input pairs or eight single-ended inputs. Differential Nonlinearity (DNL) and Integral Nonlinearity (INL) are specified at ±1 LSB. Communication with the devices is accomplished using a simple serial interface compatible with the SPI protocol. The devices are capable of conversion rates of up to 200 ksps. The MCP3004/3008 devices operate over a broad voltage range (2.7V - 5.5V). Low-current design permits operation with typical standby currents of only 5 nA and typical active currents of 320 µA. The MCP3004 is offered in 14-pin PDIP, 150 mil SOIC and TSSOP packages, while the MCP3008 is offered in 16- pin PDIP and SOIC packages.
- 10-bit resolution
- ± 1 LSB max DNL
- ± 1 LSB max INL
- 4 (MCP3004) or 8 (MCP3008) input channels
- Analog inputs programmable as single-ended or pseudo-differential pairs
- On-chip sample and hold
- SPI serial interface (modes 0,0 and 1,1)
- Single supply operation: 2.7V - 5.5V
- 200 ksps max. sampling rate at VDD = 5V
- 75 ksps max. sampling rate at VDD = 2.7V
- Low power CMOS technology
- 5 nA typical standby current, 2 µA max.
- 500 µA max. active current at 5V
- Industrial temp range: -40°C to +85°C
- Available in PDIP, SOIC and TSSOP packages
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SAR | ||
| PDIP | ||
| Through Hole | ||
| Pseudo Differential, Single Ended | ||
| SPI | ||
| 4 | ||
| 14 | ||
| 5.5, 2.7, 5 V | ||
| 85 °C | ||
| -40 °C | ||
| Quad 10-Bit SAR ADCs | ||
| 10 Bits | ||
| 200 ksps | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |