MCP3002-I/MS
Analog to Digital Converter, 10 bit, SAR, 200 kSPS, Pseudo Differential, Single Ended, Microwire, SPI, 2.7 V to 5.5 V, 8 Pins, MSOP
- RoHS 10 Compliant
- Tariff Charges
The Microchip Technology Inc. MCP3002 is a successive approximation 10-bit Analog-to-Digital (A/D) Converter with on-board sample and hold circuitry. The MCP3002 is programmable to provide a single pseudo-differential input pair or dual singleended inputs. Differential Nonlinearity (DNL) and Integral Nonlinearity (INL) are both specified at ±1 LSB. Communication with the device is done using a simple serial interface compatible with the SPI protocol. The device is capable of conversion rates of up to 200 ksps at 5V and 75 ksps at 2.7V. The MCP3002 device operates over a broad voltage range (2.7V - 5.5V). Low-current design permits operation with a typical standby current of 5 nA and a typical active current of 375 µA. The MCP3002 is offered in 8-pin MSOP, PDIP, TSSOP and 150 mil SOIC packages
- 10-bit resolution
- ±1 LSB maximum DNL
- ±1 LSB maximum INL
- Analog inputs programmable as single-ended or pseudo-differential pairs
- On-chip sample and hold
- SPI serial interface (modes 0,0 and 1,1)
- Single supply operation: 2.7V - 5.5V
- 200 ksps max sampling rate at VDD = 5V
- 75 ksps max sampling rate at VDD = 2.7V
- Low power CMOS technology: - 5 nA typical standby current, 2 µA maximum - 550 µA maximum active current at 5V
- Industrial temp range: -40°C to +85°C
- 8-pin MSOP, PDIP, SOIC and TSSOP packages
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SAR | ||
| MSOP | ||
| Surface Mount | ||
| Pseudo Differential, Single Ended | ||
| SPI | ||
| 2 | ||
| 8 | ||
| 5.5, 2.7, 5 V | ||
| 85 °C | ||
| -40 °C | ||
| Dual 10-Bit SAR ADCs | ||
| 10 Bits | ||
| 200 ksps | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390030 |
| Schedule B: | 8542390010 |