MCP3001T-I/SN
Analog to Digital Converter, 10 bit, SAR, 200 kSPS, Pseudo Differential, Microwire, SPI
- RoHS 10 Compliant
- Tariff Charges
The MCP3001 is a successive approximation 10-bit A/D converter (ADC) with onboard sample and hold circuitry. The device provides a single pseudo-differential input. Differential non-linearity (DNL) and Integral non-linearity (INL) are both specified at ±1 LSB max. Communication with the device is done using a simple serial interface compatible with the SPI protocol. The device is capable of sample rates up to 200 ksps at a clock rate of 2.8 MHz. The MCP3001 operates over a broad voltage range (2.7V - 5.5V). Low current design permits operation with a typical standby current of only 5 nA and a typical active current of 400 µA. The device is offered in 8-pin PDIP, MSOP, TSSOP and 150 mil SOIC packages.
- 10-bit resolution
- ±1 LSB max DNL
- ±1 LSB max INL
- On-chip sample and hold
- SPI™ serial interface (modes 0,0 and 1,1)
- Single supply operation: 2.7V - 5.5V
- 200 ksps sampling rate at 5V
- 75 ksps sampling rate at 2.7V
- Low power CMOS technology
- 5 nA typical standby current, 2 µA max
- 500 µA max active current at 5V
- Industrial temp range: -40°C to +85°C
- 8-pin PDIP, SOIC, MSOP and TSSOP packages
- Tape and Reel Packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SAR | ||
| SOIC | ||
| Surface Mount | ||
| Single Ended | ||
| SPI | ||
| 1 | ||
| 8 | ||
| 5.5, 2.7, 5 V | ||
| 85 °C | ||
| -40 °C | ||
| Single 10-Bit SAR ADCs | ||
| AEC-Q100 | ||
| 10 Bits | ||
| 200 ksps | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390030 |
| Schedule B: | 8542390010 |