PDP SEO Portlet

MCP3001-I/ST

Analog to Digital Converter, 10 bit, SAR, 200 kSPS, Pseudo Differential, Microwire, SPI

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP3001-I/ST
Secondary Manufacturer Part#: MCP3001-I/ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. MCP3001 is a successive approximation 10-bit A/D converter (ADC) with onboard sample and hold circuitry. The device provides a single pseudo-differential input. Differential Nonlinearity (DNL) and Integral Nonlinearity (INL) are both specified at ±1 LSB max. Communication with the device is done using a simple serial interface compatible with the SPI protocol. The device is capable of sample rates up to 200 ksps at a clock rate of 2.8 MHz. The MCP3001 operates over a broad voltage range (2.7V - 5.5V). Low current design permits operation with a typical standby current of only 5 nA and a typical active current of 400 µA. The device is offered in 8-pin PDIP, MSOP, TSSOP and 150 mil SOIC packages.

  • 10-bit resolution
  • ±1 LSB max DNL
  • ±1 LSB max INL
  • On-chip sample and hold
  • SPI™ serial interface (modes 0,0 and 1,1)
  • Single supply operation: 2.7V - 5.5V
  • 200 ksps sampling rate at 5V
  • 75 ksps sampling rate at 2.7V
  • Low power CMOS technology - 5 nA typical standby current, 2 µA max - 500 µA max active current at 5V
  • Industrial temp range: -40°C to +85°C
  • 8-pin PDIP, SOIC, MSOP and TSSOP packages

Technical Attributes

Find Similar Parts

Description Value
SAR
TSSOP
Surface Mount
Single Ended
SPI
1
8
5.5, 2.7, 5 V
85 °C
-40 °C
Single 10-Bit SAR ADCs
AEC-Q100
10 Bits
200 ksps
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$2.01429
400+
$1.9054
800+
$1.85526
1600+
$1.80769
3200+
$1.7625