PDP SEO Portlet

MCP3001-I/SN

Analog to Digital Converter, 10 bit, SAR, 200 kSPS, Pseudo Differential, Microwire, SPI

Manufacturer:Microchip
Product Category: ICs, AD Convertor
Avnet Manufacturer Part #: MCP3001-I/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 10-bit resolution
  • ±1 LSB max DNL
  • ±1 LSB max INL
  • On-chip sample and hold
  • SPI™ serial interface (modes 0,0 and 1,1)
  • Single supply operation: 2.7V - 5.5V
  • 200 ksps sampling rate at 5V
  • 75 ksps sampling rate at 2.7V
  • Low power CMOS technology - 5 nA typical standby current, 2 µA max - 500 µA max active current at 5V
  • Industrial temp range: -40°C to +85°C
  • 8-pin PDIP, SOIC, MSOP and TSSOP packages

Technical Attributes

Find Similar Parts

Description Value
null
1 Channel
null
200 kSPS
-40 °C
2.7 V
5.5 V
Surface Mount
null
null
null
null
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390030
Schedule B: 8542390010
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
Need More?
USD $:
$ 2.04286
200+
$2.04286
400+
$1.93243
800+
$1.88158
1600+
$1.83333
3200+
$1.7875
SubTotal:
$408.57