PDP SEO Portlet

MCP2562T-H/SN

CAN 1Mbps Standby 5.5V 8-Pin SOIC T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP2562T-H/SN
Secondary Manufacturer Part#: MCP2562T-H/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP2562 is a second generation high-speed CAN transceiver. It serves as an interface between a CAN protocol controller and the physical two-wire CAN bus.

The device meets the automotive requirements for high-speed (up to 1 Mb/s), low quiescent current, electromagnetic compatibility (EMC) and electrostatic discharge (ESD).

  • Supports 1 Mb/s Operation
  • Implements ISO-11898-5 Standard Physical Layer Requirements
  • Very Low Standby Current (5 µA, typical)
  • VIO Supply Pin to Interface Directly to CAN Controllers and Microcontrollers with 1.8V to 5.5V I/O
  • SPLIT Output Pin to Stabilize Common Mode in Biased Split Termination Schemes
  • CAN Bus Pins are Disconnected when Device is Unpowered
    • An Unpowered Node or Brown-Out Event will Not Load the CAN Bus
  • Detection of Ground Fault:
    • Permanent Dominant Detection on TXD
    • Permanent Dominant Detection on Bus
  • Power-on Reset and Voltage Brown-Out Protection on Vdd and VIO Pin
  • Protection Against Damage Due to Short-Circuit Conditions (Positive or Negative Battery Voltage)
  • Protection Against High-Voltage Transients in Automotive Environments
  • Automatic Thermal Shutdown Protection
  • Suitable for 12V and 24V Systems
  • Meets or excee

Technical Attributes

Find Similar Parts

Description Value
1 Mbps
SOIC
Matte Tin
1 Mbps
Surface Mount
8
1
70 mA
5.5, 4.5 V
-40 to 150 °C
150 °C
-40 °C
8SOIC
8
Standby
4.9 x 3.9 x 1.5(Max)
ISO 11898-5
SOIC
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$1.18571
6600+
$1.12162
13200+
$1.0921
26400+
$1.0641
52800+
$1.0375