PDP SEO Portlet

MCP2562T-E/SN

CAN 1Mbps Standby 5.5V 8-Pin SOIC T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP2562T-E/SN
Secondary Manufacturer Part#: MCP2562T-E/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCP2562T-E/SN is a high-speed CAN transceiver. It serves as an interface between a CAN protocol controller and the physical two-wire CAN bus. This device meets the automotive requirements for high-speed (up to 1Mb/s), low quiescent current, electromagneti

  • Implements ISO-11898-2 and ISO-11898-5 standard physical layer requirements
  • SPLIT output pin to stabilize common mode in biased split termination schemes
  • Power-on reset and voltage brown-out protection on VDD pin, VIO pin
  • P

Technical Attributes

Find Similar Parts

Description Value
1 Mbps
SOIC
Matte Tin
1 Mbps
Surface Mount
8
1
70 mA
5.5, 4.5 V
-40 to 125 °C
125 °C
-40 °C
8SOIC
8
Standby
4.9 x 3.9 x 1.5(Max)
Extended Industrial
ISO 11898-5
SOIC
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$1.11429
6600+
$1.05405
13200+
$1.02632
26400+
$1.0
52800+
$0.975