PDP SEO Portlet

MCP2562FD-E/SN

CAN Interface, Transceiver, CAN FD Transceiver, 8 Mbps, 4.5 V, 5.5 V, SOIC, 8 Pins

Manufacturer:Microchip
Product Category: ICs, Interfaces, CAN Interfaces
Avnet Manufacturer Part #: MCP2562FD-E/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP2562FD-E/SN is a second generation high-speed fault-tolerant CAN Transceiver guarantees loop delay symmetry in order to support the higher data rates required for CAN FD. The maximum propagation delay was improved to support longer bus length. The device meets the automotive requirements for CAN FD bit rates exceeding 2Mbps, low quiescent current, electromagnetic compatibility (EMC) and electrostatic discharge (ESD). It serves as the interface between a CAN protocol controller and the physical bus. The MCP2562FD device provides differential transmit and receive capability for the CAN protocol controller and is fully compatible with the ISO-11898-2 and ISO-11898-5 standards.

  • Implements ISO-11898-2 and ISO-11898-5 standard physical layer requirements
  • AEC-Q100 Grade 0
  • 5µA Typical very low standby current
  • VIO supply pin to interface directly to CAN controllers and microcontrollers
  • SPLIT output pin to stabilize common mode in biased split termination schemes
  • CAN bus pins are disconnected when device is unpowered
  • Detection of ground fault - Permanent dominant detection on TXD
  • Power-on reset and voltage brown-out protection on VDD pin
  • Protection against damage due to short-circuit conditions (positive or negative battery voltage)
  • Protection against high-voltage transients in automotive environments

Technical Attributes

Find Similar Parts

Description Value
null
1 Channel
-40 °C
1 Drivers
1 Receiver
4.5 V
5.5 V
null
null
null
125 °C
CAN FD Transceiver
8 Mbps

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 17 Weeks
Price for: Each
Quantity:
Min:400  Mult:100  
Need More?
USD $:
$ 1.18571
400+
$1.18571
800+
$1.12162
1600+
$1.0921
3200+
$1.0641
6400+
$1.0375
SubTotal:
$474.28