PDP SEO Portlet

MCP2562FD-E/P

CAN 8Mbps Normal/Standby 5.5V 8-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP2562FD-E/P
Secondary Manufacturer Part#: MCP2562FD-E/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP2562FD-E/P is a high-speed CAN Flexible Data Rate Transceiver from Microchip Technology Inc. It offers the same features as the MCP2562. Additionally, it guarantees Loop Delay Symmetry in order to support the higher data rates required for CAN FD. The maximum propagation delay was improved to support longer bus length. The device meets the automotive requirements for CAN FD bit rates exceeding 2Mbps, low quiescent current, electromagnetic compatibility (EMC) and electrostatic discharge (ESD). It serves as the interface between a CAN protocol controller and the physical bus. The device provides differential transmit and receive capability for the CAN protocol controller and is fully compatible with the ISO-11898-2 and ISO-11898-5 standards. The loop delay symmetry is guaranteed to support data rates that are up to 5Mbps for CAN FD (Flexible Data rate). The maximum propagation delay was improved to support longer bus length.

  • Implements ISO-11898-2 and ISO-11898-5 standard physical layer requirements
  • 5µA Typical very low standby current
  • VIO supply pin to interface directly to CAN controllers and microcontrollers
  • SPLIT Output pin to stabilize common mode in biased split termination schemes
  • CAN bus pins are disconnected when device is unpowered
  • An unpowered node or brown-out event will not load the CAN bus
  • 120ns Maximum propagation delay
  • 10%/+10% (2Mbps) Loop delay symmetry
  • Permanent dominant detection on TXD
  • Permanent dominant detection on bus

Technical Attributes

Find Similar Parts

Description Value
CAN Transceiver
Transceiver
8 Mbps
Matte Tin
8 Mbps
Through Hole
8
1
70 mA
5.5, 4.5 V
-40 to 125 °C
125 °C
-40 °C
8PDIP
8
Normal|Standby
9.27 x 6.35 x 3.3
Automotive
ISO 11898-2|ISO 11898-5
PDIP
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  300.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:60  Mult:1  
USD $:
60+
$1.21622
120+
$1.19205
240+
$1.17494
480+
$1.1583
960+
$1.125