MCP25625T-E/ML
CAN Controller, SPI, 3 TX, 2 RX, 2.7 V to 5.5 V, 28 Pins, QFN-EP
Click image to enlarge
Manufacturer:Microchip
Product Category:
Drivers & Interfaces, CAN Interfaces
Avnet Manufacturer Part #: MCP25625T-E/ML
Secondary Manufacturer Part#: MCP25625T-E/ML
- RoHS 10 Compliant
- Tariff Charges
A typical CAN solution consists of a CAN controller that implements the CAN protocol, and a CAN transceiver that serves as the interface to the physical CAN bus. The MCP25625 integrates both the CAN controller and the CAN transceiver. Therefore, it is a complete CAN solution that can be easily added to a microcontroller with an SPI interface.
- Stand-Alone CAN2.0B Controller with Integrated CAN Transceiver and Serial Peripheral Interface (SPI)
- Up to 1 Mb/s Operation
- Very Low Standby Current (10 µA, typical)
- Up to 10 MHz SPI Clock Speed
- Interfaces Directly with Microcontrollers with 2.7V to 5.5V I/O
- Available in SSOP-28L and 6x6 QFN-28L
- Temperature Ranges:
- Extended (E): -40°C to +125°C
- Tape and Reel Packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CAN Controller with Transceiver | ||
| VQFN | ||
| Matte Tin | ||
| 260 | ||
| 1 Mbps | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 70 mA | ||
| 2.85, 3.47 V | ||
| -40 to 125 °C | ||
| 28QFN | ||
| 28 | ||
| 6 x 6 x 0.88 | ||
| Extended Industrial | ||
| ISO 11898-1|ISO 11898-2|ISO 11898-5 | ||
| QFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |