PDP SEO Portlet

MCP25625-E/SS

CAN 1Mbps 5.5V 28-Pin SSOP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP25625-E/SS
Secondary Manufacturer Part#: MCP25625-E/SS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

A typical CAN solution consists of a CAN controller that implements the CAN protocol, and a CAN transceiver that serves as the interface to the physical CAN bus. The MCP25625 integrates both the CAN controller and the CAN transceiver. Therefore, it is a complete CAN solution that can be easily added to a microcontroller with an SPI interface.

  • Stand-Alone CAN2.0B Controller with Integrated CAN Transceiver and Serial Peripheral Interface (SPI)
  • Up to 1 Mb/s Operation
  • Very Low Standby Current (10 µA, typical).
  • Up to 10 MHz SPI Clock Speed
  • Interfaces Directly with Microcontrollers with 2.7V to 5.5V I/O
  • Available in SSOP-28L and 6x6 QFN-28L
  • Temperature Ranges: - Extended (E): -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
1 Mbps
Surface Mount
MSL 1 - Unlimited
1
70 mA
5.5, 2.7 V
-40 to 125 °C
28SSOP
28
10.2 x 5.3 x 1.75
Automotive
ISO 11898-1|ISO 11898-2|ISO 11898-5
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  141.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:47  Mult:1  
USD $:
141+
$3.08571
282+
$2.91892
564+
$2.8421
1128+
$2.76923
2256+
$2.7