MCP2562-H/P
CAN 1Mbps Standby 5.5V 8-Pin PDIP Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Drivers & Interfaces, CAN Interfaces
Avnet Manufacturer Part #: MCP2562-H/P
Secondary Manufacturer Part#: MCP2562-H/P
- RoHS 10 Compliant
- Tariff Charges
The MCP2562 is a Microchip Technology Inc. second generation high-speed CAN transceiver. It serves as an interface between a CAN protocol controller and the physical two-wire CAN bus. The device meets the automotive requirements for high-speed (up to 1 Mb/s), low quiescent current, electromagnetic compatibility (EMC) and electrostatic discharge (ESD).
- Supports 1 Mb/s Operation
- Implements ISO-11898-5 Standard Physical Layer Requirements
- Very Low Standby Current (5 µA, typical)
- VIO Supply Pin to Interface Directly to CAN Controllers and Microcontrollers with 1.8V to 5.5V I/O
- SPLIT Output Pin to Stabilize Common Mode in Biased Split Termination Schemes
- CAN Bus Pins are Disconnected when Device is Unpowered - An Unpowered Node or Brown-Out Event will Not Load the CAN Bus
- Detection of Ground Fault: - Permanent Dominant Detection on TXD - Permanent Dominant Detection on Bus
- Power-on Reset and Voltage Brown-Out Protection on VDD and VIO Pin
- Protection Against Damage Due to Short-Circuit Conditions (Positive or Negative Battery Voltage)
- Protection Against High-Voltage Transients in Automotive Environments
- Automatic Thermal Shutdown Protection
- Suitable for 12V and 24V Systems
- Meets or exceeds stringent automotive design requirements inclu
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CAN Transceiver | ||
| Transceiver | ||
| 1 Mbps | ||
| Matte Tin | ||
| 1 Mbps | ||
| Through Hole | ||
| 8 | ||
| 1 | ||
| 70 mA | ||
| 5.5, 4.5 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 8PDIP | ||
| 8 | ||
| Standby | ||
| 9.271 x 6.35 x 3.302 | ||
| ISO 11898-5 | ||
| PDIP | ||
| 5.5 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |