MCP2561FDT-H/SN
CAN 8Mbps Normal/Standby 5.5V 8-Pin SOIC T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Drivers & Interfaces, CAN Interfaces
Avnet Manufacturer Part #: MCP2561FDT-H/SN
Secondary Manufacturer Part#: MCP2561FDT-H/SN
- RoHS 10 Compliant
- Tariff Charges
The MCP2562FD is a second generation high-speed CAN transceiver Inc. It offers the same features as the MCP2561/2. Additionally, it guarantees Loop Delay Symmetry in order to support the higher data rates required for CAN FD. The maximum propagation delay was improved to support longer bus length. The device meets the automotive requirements for CAN FD bit rates exceeding 2 Mbps, low quiescent current, electromagnetic compatibility (EMC) and electrostatic discharge (ESD).
- Optimized for CAN FD (Flexible Data rate) at 2, 5 and 8 Mbps Operation
- Maximum Propagation Delay: 120 ns
- Loop Delay Symmetry: -10%/+10% (2 Mbps)
- Implements ISO-11898-2 and ISO-11898-5 Standard Physical Layer Requirements
- Very Low Standby Current (5 µA, typical)
- VIO Supply Pin to Interface Directly to CAN Controllers and Microcontrollers with 1.8V to 5.5V I/O
- SPLIT Output Pin to Stabilize Common Mode in Biased Split Termination Schemes
- CAN Bus Pins are Disconnected when Device is Unpowered
- An Unpowered Node or Brown-Out Event will Not Load the CAN Bus
- Detection of Ground Fault:
- Permanent Dominant Detection on TXD
- Permanent Dominant Detection on Bus
- Power-on Reset and Voltage Brown-Out Protection on Vdd Pin
- Protection Against Damage Due to Short-Circuit Conditions (Positive or Negative Battery Voltage)
- Protection Against High-Vol
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CAN Transceiver | ||
| 8 Mbps | ||
| SOIC | ||
| Matte Tin | ||
| 260 | ||
| 8 Mbps | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 1 | ||
| 70 mA | ||
| 6, 28 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 8SOIC | ||
| 8 | ||
| Normal|Standby | ||
| 4.9 x 3.9 x 1.5(Max) | ||
| Automotive | ||
| ISO 11898-2|ISO 11898-5 | ||
| SOIC | ||
| 5.5 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8529902100 |
| Schedule B: | 8529906100 |