PDP SEO Portlet

MCP25612FD-H/SL

CAN 8Mbps Normal/Standby 5.5V 14-Pin SOIC

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP25612FD-H/SL
Secondary Manufacturer Part#: MCP25612FD-H/SL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP25612FD is a second generation, dualCAN transceiver from Microchip Technology Inc. The device supports both Classic CAN and CAN Flexible Data-rate (CAN FD) physical layer requirements allowing designs the ability to serve CAN systems today while preparing for future CAN FD system requirements.The device meets the automotive requirements for CAN FD bit rates exceeding 2 Mbps, low quiescent current, Electromagnetic Compatibility (EMC) and Electrostatic Discharge (ESD).

Dual CAN/CAN FD TransceiverOptimized for up to 8Mb/s OperationVdd = 4.5V to 5.5VStandby Current (5µA, typ) per transceiverISO 11898-2 and ISO 11898-5 compliantAvailable in SOIC 14 Lead package optionTemperature Ranges:    Extended Temp(E): -40°C to +125°C    High Temp (H): -40°C to +150°C

Technical Attributes

Find Similar Parts

Description Value
CAN Transceiver
8 Mbps
SOIC
Matte Tin
260
8 Mbps
Surface Mount
MSL 2 - 1 year
14
2
70 mA
5.5, 4.5 V
-40 to 150 °C
150 °C
-40 °C
14SOIC
14
Normal|Standby
8.65 x 3.9 x 1.5(Max)
CAN 2.0|CAN FD
SOIC
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:285  Mult:57  
USD $:
285+
$1.31429
570+
$1.24324
1140+
$1.21053
2280+
$1.17949
4560+
$1.15