MCP25612FD-E/SL
CAN FD Transceiver, 2 TX, 2 RX, 4.5 V to 5.5 V, 14 Pins, NSOIC
Click image to enlarge
Manufacturer:Microchip
Product Category:
Drivers & Interfaces, CAN Interfaces
Avnet Manufacturer Part #: MCP25612FD-E/SL
Secondary Manufacturer Part#: MCP25612FD-E/SL
- RoHS 10 Compliant
- Tariff Charges
The MCP25612FD is a second generation, dualCAN transceiver from Microchip Technology Inc. The device supports both Classic CAN and CAN Flexible Data-rate (CAN FD) physical layer requirements allowing designs the ability to serve CAN systems today while pr
Dual CAN/CAN FD TransceiverOptimized for up to 8Mb/s OperationVdd = 4.5V to 5.5VStandby Current (5µA, typ) per transceiverISO 11898-2 and ISO 11898-5 compliantAvailable in SOIC 14 Lead package optionTemperature Ranges: Extended Temp
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CAN Transceiver | ||
| SOIC | ||
| Matte Tin | ||
| 260 | ||
| 8 Mbps | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 2 | ||
| 70 mA | ||
| 3.3 V | ||
| -40 to 125 °C | ||
| 14SOIC | ||
| 14 | ||
| Normal|Standby | ||
| 8.65 x 3.9 x 1.5(Max) | ||
| Extended Industrial | ||
| CAN 2.0|CAN FD | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |