MCP2561-E/SN
CAN Transceiver, 1 TX, 1 RX, 4.5 V to 5.5 V, 8 Pins, NSOIC
- RoHS 10 Compliant
- Tariff Charges
The MCP2561-E/SN is a second generation high-speed CAN Transceiver. It serves as an interface between a CAN protocol controller and the physical two-wire CAN bus. The device meets the automotive requirements for high-speed (1Mb/s), low quiescent current, electromagnetic compatibility (EMC) and electrostatic discharge (ESD). This device provides differential transmit and receive capability for the CAN protocol controller and is fully compatible with the ISO-11898-2 and ISO-11898-5 standards. It will operate at speed of up to 1Mbps. CAN bus pins are disconnected when device is unpowered. An unpowered node or brown-out event will not load the CAN bus.
- Very low standby current (5µA typically)
- SPLIT output pin to stabilize common mode in biased split termination schemes
- Detection of ground fault
- Permanent dominant detection on TXD and permanent dominant detection on bus
- Power-on reset and voltage brown-out protection on VDD and VIO pin
- Protection against damage due to short-circuit conditions (positive or negative battery voltage)
- Protection against high-voltage transients in automotive environments
- Automatic thermal shutdown protection
- Up to 112 nodes can be connected
- High-noise immunity due to differential bus implementation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Transceiver | ||
| SOIC | ||
| Matte Tin | ||
| 1 Mbps | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 70 mA | ||
| 5.5, 4.5 V | ||
| -40 to 125 °C | ||
| 8SOIC | ||
| 8 | ||
| Standby | ||
| 4.9 x 3.9 x 1.5(Max) | ||
| Extended Industrial | ||
| ISO 11898-5 | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |