PDP SEO Portlet

MCP2551-I/SN

CAN Transceiver, 1 TX, 1 RX, 4.5 V to 5.5 V, 8 Pins, SOIC

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP2551-I/SN
Secondary Manufacturer Part#: 69K7604
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP2551 is a high-speed CAN, fault-tolerant device that serves as the interface between a CAN protocol controller and the physical bus. The MCP2551 device provides differential transmit and receive capability for the CAN protocol controller, and is fu

  • Supports 1 Mb/s operation
  • Implements ISO-11898 standard physical layer requirements
  • Suitable for 12V and 24V systems
  • Externally-controlled slope for reduced RFI emissions
  • Detection of ground fault (permanent Dominan

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
1 Mbps
Surface Mount
1
75 mA
5.5, 4.5 V
-40 to 85 °C
8SOIC N
8
Sleep|Standby
4.9 x 3.9 x 1.25 mm
Industrial
ISO 11898
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.15
10+
$0
25+
$0
50+
$0
100+
$1.15