PDP SEO Portlet

MCP2544FDT-E/SN

CAN FD Transceiver 8Mbps Normal/Standby 4.5V to 5.5V 8-Pin SOIC N T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP2544FDT-E/SN
Secondary Manufacturer Part#: MCP2544FDT-E/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260 °C
8 Mbps
Surface Mount
MSL 1 - Unlimited
1
95 mA
1.62, 3.63 V
-40 to 125 °C
8SOIC N
8
Normal|Standby
4.9 x 3.9 x 1.5 mm
Extended
CAN 2.0|CAN FD|ISO 11898-2:2003|ISO 11898-5:2007|ISO 11898-2:2016
SOIC N
FD Transceiver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$1.0472
6600+
$1.0064
13200+
$0.9656
26400+
$0.9248
52800+
$0.9078