MCP2544FDT-E/MNY
CAN 8Mbps Standby 5.5V 8-Pin TDFN T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Drivers & Interfaces, CAN Interfaces
Avnet Manufacturer Part #: MCP2544FDT-E/MNY
Secondary Manufacturer Part#: MCP2544FDT-E/MNY
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CAN Transceiver | ||
| 8 Mbps | ||
| TDFN | ||
| Gold over Nickel Palladium | ||
| 260 °C | ||
| 8 Mbps | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 1 | ||
| 140 mA | ||
| 5.5, 4.5 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 8TDFN | ||
| 8 | ||
| Standby | ||
| 2 x 3 x 0.75 mm | ||
| Extended Industrial | ||
| ISO 11898-2 | ||
| TDFN | ||
| 5.5 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |