MCP2542FD-E/SN
CAN FD Transceiver 8Mbps Normal/Standby 4.5V to 5.5V 8-Pin SOIC Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Drivers & Interfaces, CAN Interfaces
Avnet Manufacturer Part #: MCP2542FD-E/SN
Secondary Manufacturer Part#: MCP2542FD-E/SN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CAN Transceiver | ||
| 8 Mbps | ||
| SOIC | ||
| Matte Tin | ||
| 260 °C | ||
| 8 Mbps | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 8 | ||
| 1 | ||
| 70 mA | ||
| 4.5, 5.5 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 8SOIC | ||
| 8 | ||
| Normal|Standby | ||
| 4.9 x 3.9 x 1.5 mm | ||
| Extended Industrial | ||
| ISO 11898-2:2016|CAN 2.0 | ||
| SOIC | ||
| 5.5 V | ||
| 4.5 V | ||
| CAN FD Transceiver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |