PDP SEO Portlet

MCP2518FDT-H/QBB

CAN FD Controller 8Mbps Normal/Sleep 5.5V 14-Pin VDFN T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP2518FDT-H/QBB
Secondary Manufacturer Part#: MCP2518FDT-H/QBB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
CAN Controller
8 Mbps
VDFN
Matte Tin
260 °C
8 Mbps
Surface Mount
MSL 1 - Unlimited
14
1
20
2.7, 5.5
-40 to 150 °C
150 °C
-40 °C
14VDFN
14
Normal|Sleep
4.5 x 3 x 0.82 mm
CAN 2.0B|CAN FD|ISO 11898-1
VDFN
5.5 V
2.7 V
FD Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$1.87143
12000+
$1.77027
24000+
$1.72368
48000+
$1.67949
96000+
$1.6375