MCP2518FDT-E/SL
CAN Bus, External, FD Controller, SPI, 2.7 V, 5.5 V, NSOIC
Click image to enlarge
Manufacturer:Microchip
Product Category:
Drivers & Interfaces, CAN Interfaces
Avnet Manufacturer Part #: MCP2518FDT-E/SL
Secondary Manufacturer Part#: MCP2518FDT-E/SL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CAN Controller | ||
| 8 Mbps | ||
| SOIC | ||
| Matte Tin | ||
| 260 °C | ||
| 8 Mbps | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 14 | ||
| 1 | ||
| 20 | ||
| 2.7, 5.5 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 14SOIC | ||
| 14 | ||
| Normal|Sleep | ||
| 8.65 x 3.9 x 1.5(Max) mm | ||
| Extended | ||
| SOIC | ||
| 5.5 V | ||
| 2.7 V | ||
| FD Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |