PDP SEO Portlet

MCP251863T-E/SS

CAN Interface, CAN FD Controller, SPI, 5 Mbps, 2.7 V, 5.5 V, SSOP, 28 Pins

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP251863T-E/SS
Secondary Manufacturer Part#: MCP251863T-E/SS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCP251863T-E/SS is a external CAN FD controller with integrated transceiver. It can be easily added to a microcontroller with an available SPI interface. A CAN FD channel can be easily added to a microcontroller either by lacking a CAN FD peripheral or does not have enough CAN FD channels. This transceiver supports both CAN frames in the Classical format (CAN2.0B) and CAN Flexible Data Rate (CAN FD) format, as specified in ISO 11898-1:2015. The integrated transceiver is a high-speed CAN FD Transceiver compliant with ISO 11898-2:2016 and SAE J2962-2 CAN standards. It provides a very low current consumption in standby mode and wake-up capability is via the CAN bus.

  • Arbitration bit rate upto 1Mbps
  • Data bit rate upto 5Mbps
  • Mixed CAN 2.0B and CAN FD mode, CAN 2.0B mode
  • Fully ISO 11898-1:2015, ISO 11898-2: 2016 and SAE J2962-2 compliant
  • Low electromagnetic emission (EME) and high electromagnetic immunity (EMI)
  • Case style is SSOP28 (moisture sensitivity level 2)
  • Operating temperature range is -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:2100  Mult:2100  
USD $:
2100+
$2.0
4200+
$1.96026
8400+
$1.93212
16800+
$1.90476
33600+
$1.85