MCP2515T-I/SO
CAN 1Mbps Sleep/Standby 3.3V/5V Industrial 18-Pin SOIC W T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Drivers & Interfaces, CAN Interfaces
Avnet Manufacturer Part #: MCP2515T-I/SO
Secondary Manufacturer Part#: MCP2515T-I/SO
- RoHS 10 Compliant
- Tariff Charges
The MCP2515 is a stand-alone Controller Area Network (CAN) controller that implements the CAN specification, version 2.0B. It is capable of transmitting and receiving both standard and extended data and remote frames. The MCP2515 has two acceptance masks and six acceptance filters that are used to filter out unwanted messages, thereby reducing the host MCUs overhead. The MCP2515 interfaces with microcontrollers (MCUs) via an industry standard serial Peripheral Interface (SPI).
- Implements CAN V2.0B at 1 Mb/s:
- 0 - 8 byte length in the data field
- Standard and extended data and remote frames
- Receive buffers, masks and filters:
- Two receive buffers with prioritized message storage
- Six 29-bit filters
- Two 29-bit masks
- Data byte filtering on the first two data bytes (applies to standard data frames)
- Three transmit buffers with prioritization and abort features
- High-speed SPI Interface (10 MHz):
- SPI modes 0,0 and 1,1
- One-shot mode ensures message transmission is attempted only one time
- Clock out pin with programmable prescaler:
- Can be used as a clock source for other device(s)
- Start-of-Frame (SOF) signal is available for monitoring the SOF signal:
- Can be used for time-slot-based protocols and/or bus diagnostics to detect early bus degradation
- Interrupt output pin with selectable enable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CAN Controller | ||
| 1 Mbps | ||
| SOIC | ||
| Matte Tin | ||
| 260 | ||
| 1 Mbps | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3 | ||
| 18 | ||
| 2 | ||
| 1 | ||
| 10 mA | ||
| 5.5, 2.7 V | ||
| -40 to 85 °C | ||
| 125 °C | ||
| -40 °C | ||
| 18SOIC W | ||
| 18 | ||
| Sleep|Standby | ||
| 11.53 x 7.49 x 2.31 mm | ||
| Industrial | ||
| CAN 2.0B | ||
| SOIC W | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |