PDP SEO Portlet

MCP2515T-E/SO

CAN 1Mbps Sleep/Standby 3.3V/5V Extended 18-Pin SOIC W T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP2515T-E/SO
Secondary Manufacturer Part#: MCP2515T-E/SO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP2515 is a stand-alone Controller Area Network (CAN) controller that implements the CAN specification, version 2.0B. It is capable of transmitting and receiving both standard and extended data and remote frames. The MCP2515 has two acceptance masks and six acceptance filters that are used to filter out unwanted messages, thereby reducing the host MCUs overhead. The MCP2515 interfaces with microcontrollers (MCUs) via an industry standard serial Peripheral Interface (SPI).

  • Implements CAN V2.0B at 1 Mb/s:
    • 0 - 8 byte length in the data field
    • Standard and extended data and remote frames
  • Receive buffers, masks and filters:
    • Two receive buffers with prioritized message storage
    • Six 29-bit filters
    • Two 29-bit masks
  • Data byte filtering on the first two data bytes (applies to standard data frames)
  • Three transmit buffers with prioritization and abort features
  • High-speed SPI Interface (10 MHz):
    • SPI modes 0,0 and 1,1
  • One-shot mode ensures message transmission is attempted only one time
  • Clock out pin with programmable prescaler:
    • Can be used as a clock source for other device(s)
  • Start-of-Frame (SOF) signal is available for monitoring the SOF signal:
    • Can be used for time-slot-based protocols and/or bus diagnostics to detect early bus degradation
  • Interrupt output pin with selectable enable

Technical Attributes

Find Similar Parts

Description Value
CAN Controller
1 Mbps
SOIC
Matte Tin
260
1 Mbps
Surface Mount
MSL 1 - Unlimited
3
18
2
1
10 mA
5.25, 4.75, 5 V
-40 to 125 °C
125 °C
-40 °C
18SOIC W
18
Sleep|Standby
11.53 x 7.49 x 2.31 mm
Extended
CAN 2.0B
SOIC W
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1100  Mult:1100  
USD $:
1100+
$2.72857
2200+
$2.58108
4400+
$2.51316
8800+
$2.44872
17600+
$2.3875