MCP2515-I/SO
CAN Controller, SPI, 3 TX, 2 RX, 2.7 V to 5.5 V, 18 Pins, SOIC
Click image to enlarge
Manufacturer:Microchip
Product Category:
Drivers & Interfaces, CAN Interfaces
Avnet Manufacturer Part #: MCP2515-I/SO
Secondary Manufacturer Part#: MCP2515-I/SO
- RoHS 10 Compliant
- Tariff Charges
Microchip Technology’s MCP2515-I/SO is a stand alone Controller Area Network (CAN) controller. It is capable of transmitting and receiving both standard and extended data and remote frames. The MCP2515-I/SO has two acceptance masks and six acceptance filters that are used to filter out unwanted messages, thereby reducing the host MCU’s overhead. The MCP2515-I/SO interfaces with microcontrollers (MCUs) via an industry standard Serial Peripheral Interface (SPI).
- 0–8 byte length in the data field
- Standard and extended data and remote frames
- Two receive buffers with prioritised message storage
- Six 29 bit filters
- Two 29 bit masks
- Three transmit buffers with prioritisation and abort features
- High speed SPI interface (10 MHz)
- One-shot mode ensures message transmission is attempted only one time
- Clock out pin with programmable prescaler and can be used as a clock source for other devices
- Start-of-frame signal available for monitoring the SOF Signal
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CAN Controller | ||
| Matte Tin | ||
| 260 | ||
| 1 Mbps | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 10 mA | ||
| 5.5, 2.7 V | ||
| -40 to 85 °C | ||
| 125 °C | ||
| 18SOIC W | ||
| 18 | ||
| Sleep|Standby | ||
| 11.53 x 7.49 x 2.31 mm | ||
| Industrial | ||
| CAN 2.0B | ||
| SOIC W |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |