PDP SEO Portlet

MCP23X08EV

Evaluation Board, MCP23008/MCP23S08, Switch for Selecting between the Two GPIO Expanders

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP23X08EV
Secondary Manufacturer Part#: MCP23X08EV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP23X08EV is an evaluation board for MCP23X08 8bit GPIO expander, which demonstrates simple input/output functionality of the MCP23008 I2C interface and the MCP23S08 SPI interface. The system demonstrates the simplicity of monitoring four inputs and applying the level to associated outputs. The evaluation board designed to demonstrate simple, low cost input/output expansion using the MCP23X08 devices and a 6 pin PIC10F202 microcontroller. Four MCP23X08 pins are configured as inputs and four as outputs. When an input level is changed, the associated output pin is driven to the same level. This is accomplished by the MCU reading the input pins and writing the appropriate value to the output pins. The MCP23X08 are provided in small, space saving 20 lead SSOP packages. Adding the small 6 lead PIC10F202 device in a SOT 23 package makes for small overall PCB area.

  • The demonstration of the MCP23X08 devices in a simple I/O application
  • Two I/O expanders that are switch selectable
  • The MCP23008 with I squared C interface and the MCP23S08 with SPI interface
  • The ICSP header for the PIC10F202, which allows users to Customise firmware to evaluate the MCP23X08
  • Can be powered from a 3.0V to 5.5V DC power source (connected to the 5V and GND test points)

Technical Attributes

Find Similar Parts

Description Value
General Tools
General Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$77.22714
4+
$76.57658
8+
$75.91927
16+
$75.25584
32+
$74.6124