PDP SEO Portlet

MCP23S17-E/SP

I/O Expander 28-Pin SPDIP

Manufacturer:Microchip
Product Category: Drivers & Interfaces, I/O Expanders
Avnet Manufacturer Part #: MCP23S17-E/SP
Secondary Manufacturer Part#: MCP23S17-E/SP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP23S17 (MCP23X17) device family provides 16-bit, general purpose parallel I/O expansion for I2C bus or SPI applications. The two devices differ only in the serial interface. MCP23S17 – SPI interface The MCP23X17 consists of multiple 8-bit configuration registers for input, output and polarity selection. The system master can enable the I/Os as either inputs or outputs by writing the I/O configuration bits (IODIRA/B). The data for each input or output is kept in the corresponding input or output register. The polarity of the Input Port register can be inverted with the Polarity Inversion register. All registers can be read by the system master.

  • 16-bit remote bidirectional I/O port - I/O pins default to input
  • High-speed I2C™ interface (MCP23017) - 100 kHz - 400 kHz - 1.7 MHz
  • High-speed SPI interface (MCP23S17) - 10 MHz (max.)
  • Three hardware address pins to allow up to eight devices on the bus
  • Configurable interrupt output pins - Configurable as active-high, active-low or open-drain
  • INTA and INTB can be configured to operate independently or together
  • Configurable interrupt source - Interrupt-on-change from configured register defaults or pin changes
  • Polarity Inversion register to configure the polarity of the input port data
  • External Reset input
  • Low standby current: 1 µA (max.)
  • Operating voltage: - 1.8V to 5.5V @ -40°C to +85°C - 2.7V to 5.5V @ -40°C to +85°C - 4.5V to 5.5V @ -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Through Hole
16
-40 to 125 °C
28SPDIP
28
34.67 x 7.24 x 3.3 mm
Extended
SPDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:225  Mult:15  
USD $:
225+
$1.62857
450+
$1.54054
900+
$1.5
1800+
$1.46154
3600+
$1.425