PDP SEO Portlet

MCP23S09-E/P

I/O Expander 18-Pin PDIP

Manufacturer:Microchip
Product Category: Drivers & Interfaces, I/O Expanders
Avnet Manufacturer Part #: MCP23S09-E/P
Secondary Manufacturer Part#: MCP23S09-E/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP23X09 device provides 8-bit, general purpose parallel I/O expansion for I2C bus or SPI applications. The two devices differ only in the serial interface. MCP23009 - I2C interface MCP23S09 - SPI interface The MCP23X09 consists of multiple 8-bit configuration registers for input, output and polarity selection. The system master can enable the I/Os as either inputs or outputs by writing the I/O configuration bits. The data for each input or output is kept in the corresponding input or output register. The polarity of the input port register can be inverted with the polarity inversion register. All registers can be read by the system master.

  • 16-bit remote bidirectional I/O port: - I/O pins default to input
  • Open-drain outputs: - 5.5V tolerant - 25 mA sink capable (per pin) - 400 mA total
  • High-speed I2C™ interface: (MCP23018) - 100 kHz - 400 kHz - 3.4 MHz
  • Single hardware address pin: (MCP23018) - Voltage input to allow up to eight devices on the bus
  • Configurable interrupt output pins: - Configurable as active-high, active-low or open-drain
  • Configurable interrupt source: - Interrupt-on-change from configured defaults or pin change
  • Polarity inversion register to configure the polarity of the input port data
  • External reset input
  • Low standby current: - 1 µA (-40°C = TA = +85°C) - 6 µA (+85°C = TA = +125°C)
  • Operating voltage: - 1.8V to 5.5V

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Through Hole
8
-40 to 125 °C
18PDIP
18
22.86 x 6.35 x 3.3 mm
Extended
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:250  Mult:25  
USD $:
250+
$1.57143
500+
$1.48649
1000+
$1.44737
2000+
$1.41026
4000+
$1.375