PDP SEO Portlet

MCP23S08T-E/ML

I/O Expander 20-Pin QFN EP T/R

Manufacturer:Microchip
Product Category: Drivers & Interfaces, I/O Expanders
Avnet Manufacturer Part #: MCP23S08T-E/ML
Secondary Manufacturer Part#: MCP23S08T-E/ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP23X08 device provides 8-bit, general purpose, parallel I/O expansion for I²C bus or SPI applications. The two devices differ in the number of hardware address pins and the serial interface: MCP23S08 - SPI interface; two address pins.

The MCP23X08 consists of multiple 8-bit configuration registers for input, output and polarity selection. The system master can enable the I/Os as either inputs or outputs by writing the I/O configuration bits. The data for each input or output is kept in the corresponding Input or Output register. The polarity of the Input Port register can be inverted with the Polarity Inversion register. All registers can be read by the system master.

  • 8-bit remote bidirectional I/O port
    • I/O pins default to input
  • High-speed SPI interface (MCP23S08)
    • 10 MHz
  • Hardware address pins
    • Two for the MCP23S08 to allow up to four devices using the same chip-select
  • Configurable interrupt output pin
    • Configurable as active-high, active-low or open-drain
  • Configurable interrupt source
    • Interrupt-on-change from configured defaults or pin change
  • Polarity Inversion register to configure the polarity of the input port data
  • External reset input
  • Low standby current: 1 µA (max.)
  • Operating voltage:
    • 1.8V to 5.5V @ -40°C to +85°C I 2C @ 100 kHz SPI @ 5 MHz
    • 2.7V to 5.5V @ -40°C to +85°C I 2C @ 400 kHz SPI @ 10 MHz
    • 4.5V to 5.5V @ -40°C to +125°C I 2C @ 1.7 kHz SPI @ 10 MHz
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
8
-40 to 125 °C
20QFN EP
20
4 x 4 x 0.88 mm
Extended
QFN EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$1.51429
6600+
$1.43243
13200+
$1.39474
26400+
$1.35897
52800+
$1.325