PDP SEO Portlet

MCP23017-E/SS

I/O Expander, 16 Bit, 16 I/Os, I2C, 1.8 V to 5.5 V, 28 Pins, SSOP

Manufacturer:Microchip
Product Category: Drivers & Interfaces, I/O Expanders
Avnet Manufacturer Part #: MCP23017-E/SS
Secondary Manufacturer Part#: MCP23017-E/SS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP23017-E/SS is a 16-bit I/O Expander, provides general purpose parallel I/O expansion for I²C bus or SPI applications. The two devices differ only in the serial interface. It consists of multiple 8-bit configuration registers for input, output and polarity selection. The system master can enable the I/Os as either inputs or outputs by writing the I/O configuration bits (IODIRA/B). The data for each input or output is kept in the corresponding input or output register. The polarity of the Input port register can be inverted with the polarity inversion register. All registers can be read by the system master. The 16-bit I/O port functionally consists of two 8-bit ports (PORTA and PORTB). It can be configured to operate in the 8-bit or 16-bit modes via IOCON.BANK.

  • 16-bit Input/Output Port Expander with I²C™/Interrupt Output
  • Cascadable for up to 8 Devices on One Bus
  • 25mA Sink/Source Capability per I/O
  • Supports 100, 400kHz and 1.7MHz

Technical Attributes

Find Similar Parts

Description Value
16bit
SSOP
Serial I2C
Serial I2C
Matte Tin
260 °C
16
Surface Mount
MSL 1 - Unlimited
16
16
28
-40 to 125 °C
125 °C
-40 °C
28SSOP
28
10.2 x 5.3 x 1.75 mm
MCP23017 Series
Extended
SSOP
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  370.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.48649
2+
$1.45695
4+
$1.43603
8+
$1.4157
16+
$1.375