PDP SEO Portlet

MCP23016-I/SP

I2C I/O Expander 28-Pin SPDIP

Manufacturer:Microchip
Product Category: Drivers & Interfaces, I/O Expanders
Avnet Manufacturer Part #: MCP23016-I/SP
Secondary Manufacturer Part#: MCP23016-I/SP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP23016 device provides 16-bit, general purpose, parallel I/O expansion for I2C bus applications. This device includes high-current drive capability, low supply current and individual I/O configuration. I/O expanders provide a simple solution when additional I/Os are needed for ACPI, power switches, sensors, push buttons, LEDs and so on. The MCP23016 consists of multiple 8-bit configuration registers for input, output and polarity selection. The system master can enable the I/Os as either inputs or outputs by writing the I/O configuration bits. The data for each input or output is kept in the corresponding input or output register.

  • 16-bit remote bidirectional I/O port - 16 I/O pins default to 16 inputs
  • Fast I2C™ bus clock frequency (0 - 400 kbits/s)
  • Three hardware address pins allow use of up to eight devices
  • High-current drive capability per I/O: ±25 mA
  • Open-drain interrupt output on input change
  • Interrupt port capture register
  • Internal Power-On Reset (POR)
  • Polarity inversion register to configure the polarity of the input port data
  • Compatible with most microcontrollers
  • Available temperature range: - Industrial (I): -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Through Hole
16
-40 to 85 °C
28SPDIP
28
34.67 x 7.24 x 3.3 mm
Industrial
SPDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:180  Mult:15  
USD $:
180+
$2.05714
360+
$1.94595
720+
$1.89474
1440+
$1.84615
2880+
$1.8