MCP23008T-E/ML
I/O Expander 20-Pin QFN EP T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Drivers & Interfaces, I/O Expanders
Avnet Manufacturer Part #: MCP23008T-E/ML
Secondary Manufacturer Part#: 41AH8457
- RoHS 10 Compliant
- Tariff Charges
MCP23008T-E/ML is an 8bit I/O expander with a serial interface. This device provides 8bit, general-purpose, parallel I/O expansion for I²C bus applications. It consists of multiple 8bit configuration registers for input, output and polarity selection. The
- AEC-Q100 qualified, 8bit remote bidirectional I/O port (pin GP7 is output only for MCP23008)
- Three hardware address pins for the MCP23008 to allow up to eight devices on the bus
- Configurable as active-high, active-low or open-drain
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| -40 to 125 °C | ||
| 20QFN EP | ||
| 20 | ||
| 4 x 4 x 0.88 mm | ||
| Extended | ||
| QFN EP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |