PDP SEO Portlet

MCP23008-E/P

Manufacturer:Microchip
Product Category: Drivers & Interfaces, I/O Expanders
Avnet Manufacturer Part #: MCP23008-E/P
Secondary Manufacturer Part#: MCP23008-E/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8bit
10 MHz
Serial I2C
Matte Tin
260
8
5.5 V
1.8 V
Through Hole
8
-40 to 125 °C
Open Drain
18PDIP
18
22.86 x 6.35 x 3.3 mm mm
Extended
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:275  Mult:25  
USD $:
275+
$1.41429
550+
$1.33784
1100+
$1.30263
2200+
$1.26923
4400+
$1.2375