MCP2221A-I/ML
Interface Bridge, USB to I2C/UART Serial Converter, 3 V to 5.5 V, 16 Pins, QFN-EP
Click image to enlarge
Manufacturer:Microchip
Product Category:
Drivers & Interfaces, Interface Bridges
Avnet Manufacturer Part #: MCP2221A-I/ML
Secondary Manufacturer Part#: 98Y8955
- RoHS 10 Compliant
- Tariff Charges
USB to I2C/UART protocol converter with GPIO.
- Supports full-speed USB (12Mb/s)
- Communication Device Class (CDC) for USB to UART conversion
- 448byte buffer to handle data throughput at any supported UART baud rate
- USB driver and software support (I2C/SMBus terminal and Windows DLL)
- CDC and universal asynchronous receiver/transmitter (UART) options
- Four general purpose input/output pins
- Three ADC inputs, external interrupt edge detection and SSPND output pin
- Electrostatic Discharge (ESD) protection: 4KV Human Body Model (HBM)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 16QFN | ||
| 16 | ||
| 4 x 4 x 0.9 mm | ||
| Industrial | ||
| QFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |